Wera Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade
- RS 제품 번호:
- 323-1960
- Distrelec 제품 번호:
- 300-35-267
- 제조사 부품 번호:
- 05009310001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩18,120.00
재고있음
- 추가로 2026년 11월 16일 부터 172 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 323-1960
- Distrelec 제품 번호:
- 300-35-267
- 제조사 부품 번호:
- 05009310001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 80mm | |
| Handle Material | Multi-Component | |
| Grip Style | Kraftform with Non-roll feature | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 80mm | ||
Handle Material Multi-Component | ||
Grip Style Kraftform with Non-roll feature | ||
Height Safe Yes | ||
Standards/Approvals No | ||
제외
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
355 PZ Screwdriver for Pozidriv screws, PZ 1 x 80 mm
관련된 링크들
- Wera Screwdriver, PZ1 Tip, 80 mm Blade
- Wera Pozidriv Screwdriver, PZ1 Tip, 300 mm Blade, 398mm Overall
- Wera Pozidriv Screwdriver, PZ 2 Tip, 70 mm Blade, 100mm Overall
- Wera Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade, 205mm Overall
- Wera Pozidriv Screwdriver, PZ3 Tip, 150 mm Blade, 262mm Overall
- Wera Pozidriv Screwdriver, PZ0 Tip, 60 mm Blade, 141mm Overall
- Wiha Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, 191mm Overall
- Wera Screwdriver, PZ1 Tip, 80 mm Blade, 178mm Overall