Wera Slotted Screwdriver, 125 mm Blade, 203mm Overall

Subtotal (1 unit)*

₩24,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 83 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-1926
제조사 부품 번호:
05110007001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1mm

Tip Width

5.5 mm

Insulation

Insulated

Blade Length

125mm

Overall Length

203mm

Grip Style

Kraftform with Non-roll feature

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

제외

335 Screwdriver for slotted screws


High quality Kraftform Plus screwdriver with electrician’s blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.

Slotted screwdriver -electrician’s blade

Multi-component Kraftform handle for fast and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tips for more secure fit in the screw head

335 Screwdriver for slotted screws, 1 x 5.5 x 125 mm

관련된 링크들