Wera Screwdriver, 125 mm Blade, 112mm Overall

Subtotal (1 unit)*

₩42,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-1477
제조사 부품 번호:
05007675001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Tip Width

7 mm

Blade Length

125mm

Overall Length

112mm

Handle Material

Multi Component Powerform

Grip Style

Soft & Hard Grip Zones

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

334 SK Screwdriver for slotted screws, 1.2 x 7 x 125 mm


The Wera high quality Kraftform Plus screwdrivers with hexagonal blades. Multi-component Kraftform Plus handle. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Laser tip tips microscopically roughened surface which bites firmly into the screw head. This means less slipping and less contact pressure being required. Comes with bolster to enable higher torque to be applied. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.

Screwdriver for slotted screws

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder color coding according to profile and size

Hexagonal blade and bolster for higher torque transfer

Laser tip tips for

Application:


Slotted screws Blade Hexagonal with bolster from 0.8 x 4.5 Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.

관련된 링크들