Wera Standard Screwdriver, TX7 Tip, 60 mm Blade, 130mm Overall
- RS 제품 번호:
- 266-5853
- 제조사 부품 번호:
- 05028002001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩18,060.00
재고있음
- 추가로 2026년 11월 16일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5853
- 제조사 부품 번호:
- 05028002001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | TX7 | |
| Blade Length | 60mm | |
| Overall Length | 130mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size TX7 | ||
Blade Length 60mm | ||
Overall Length 130mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
367 Screwdriver for TORX screws, TX 7 x 60 mm
The High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera black point tip offer
Application:
TORX® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
관련된 링크들
- Wera Standard Screwdriver, TX40 Tip, 130 mm Blade, 130mm Overall
- Wera Standard Screwdriver, TX20 Tip, 100 mm Blade, 198mm Overall
- Wera Standard Screwdriver, TX27 Tip, 115 mm Blade, 220mm Overall
- Wera Standard Screwdriver, TX25 Tip, 100 mm Blade, 260mm Overall
- Wera Standard Screwdriver, TX40 Tip, 150 mm Blade, 262mm Overall
- Wera Standard Screwdriver, TX20 Tip, 90 mm Blade, 188mm Overall
- Wera Standard Screwdriver, TX30 Tip, 115 mm Blade, 220mm Overall
- Wera Standard Screwdriver, TX25 Tip, 205mm Overall