Wera Bit Holder Screwdriver, 1/4 in Tip, 45 mm Blade, 100mm Overall
- RS 제품 번호:
- 266-5770
- 제조사 부품 번호:
- 05023404001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩57,380.00
재고있음
- 추가로 2026년 11월 02일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5770
- 제조사 부품 번호:
- 05023404001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 1/4 in | |
| Blade Length | 45mm | |
| Insulation | Insulated | |
| Overall Length | 100mm | |
| Handle Material | Ergonomic 2 Component | |
| Blade Material | Stainless Steel | |
| Grip Style | 2-Component Handle with Finger Handle Recesses | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Size 1/4 in | ||
Blade Length 45mm | ||
Insulation Insulated | ||
Overall Length 100mm | ||
Handle Material Ergonomic 2 Component | ||
Blade Material Stainless Steel | ||
Grip Style 2-Component Handle with Finger Handle Recesses | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
제외
- COO (Country of Origin):
- CZ
416 R T-handle bit holding screwdriver Rapidaptor, 1/4" x 45 mm
The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Bit holder for bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
With Rapidaptor tec
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4 Drive 1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic Handle T-handle, multi-component
관련된 링크들
- Wera Bit Holder Bit Holder Screwdriver, 4 mm Tip, 23 mm Blade, 120mm Overall
- Wera Bit Holder Screwdriver, 6.35 mm Tip, 146 mm Blade, 146mm Overall
- Wera Bit Holder Screwdriver, 1/4 in Tip, 90 mm Blade, 90mm Overall
- Wera Hexagon Bit Holder Screwdriver, 4 mm Tip, 74 mm Blade, 80mm Overall
- Wera Bit Holder Screwdriver, 1/4 in Tip, 120 mm Blade, 232mm Overall
- Wera Bit Holder Screwdriver, 1/4 in Tip, 119 mm Blade, 78mm Overall
- Wera Bit Holder Screwdriver, 1/4 in Tip, 54 mm Blade, 64mm Overall
- Wera Bit Holder Screwdriver, 1/4 in Tip, 119 mm Blade, 119mm Overall