Wera Screwdriver, 150 mm Blade, 262mm Overall
- RS 제품 번호:
- 266-5578
- 제조사 부품 번호:
- 05018268001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩44,620.00
재고있음
- 추가로 2026년 11월 16일 부터 13 개 단위 배송
- 추가로 2026년 11월 25일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5578
- 제조사 부품 번호:
- 05018268001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.6mm | |
| Tip Width | 9 mm | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.6mm | ||
Tip Width 9 mm | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
932 A Screwdriver for slotted screws, 1.6 x 9 x 150 mm
The Wera chisel driver for screw driving, chiselling, mortising and slackening stuck screws. With multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The pound-thru hexagonal blade made of premium bit material ensures power transmission without loss even at hammer blows. Tough tempered material to prevent the blade from splintering or breaking. With integrated impact cap to increase service life and reduce risk of splintering. Higher torques can be transmitted with open-end or ring spanners using the integrated hexagonal wrench aid. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. With hexagon anti-roll protection to avoid bits from rolling away annoyingly in the workplace.
Chisel driver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Multi-component Kraftform handle for fast and ergonomic screw driving
Impact cap and bolster for the transfer of higher torque
The Wera black point tip offe
Application:
Slotted screws Blade Hexagonal throughout with impact cap, hexagonal bolster from 0.8 x 4.5 Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, sizes 2.0 x 12.0, 2.5 x 14.0 Kraftform with non-roll feature, single-component
관련된 링크들
- Wera Screwdriver, 8 mm Tip, 150 mm Blade, 262mm Overall
- Wera Screwdriver, 10 mm Tip, 150 mm Blade, 262mm Overall
- Wera Screwdriver, PZ3 Tip, 150 mm Blade, 262mm Overall
- Wera Screwdriver, PH3 Tip, 150 mm Blade, 262mm Overall
- Wera Standard Screwdriver, TX40 Tip, 150 mm Blade, 262mm Overall
- Wera Pozidriv Screwdriver, PZ3 Tip, 150 mm Blade, 262mm Overall
- Wera Philips Screwdriver, PH3 Tip, 150 mm Blade, 262mm Overall
- Wera Screwdriver, 175 mm Blade, 262mm Overall