RS PRO Stubby Screwdriver, 1/4 in, 3/16 in, PH1, PH2 Tip, 50 mm Blade, 75mm Overall

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 738 개 단위 배송 준비 완료
  • 추가로 2027년 6월 08일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩4,380.00
5 +₩4,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-7769
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Stubby Screwdriver

Screwdriver Type

Stubby

Tip Size

1/4 in, 3/16 in, PH1, PH2

Blade Length

50mm

Overall Length

75mm

Handle Material

Acetate

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Fluted Handle

Standards/Approvals

BS2559

제외

RS Pro Reversible Stubby Screwdriver


This high-quality, professional reversible stubby screwdriver from RS PRO has been designed with the best quality in mind. The screwdriver features a hexagonal centre section blade with a ball retention device and comes supplied with two blades. Specially shaped handle guarantees anti-slip and comfortable operation. It is supplied with the most common bits manufactured from extra durable, chrome vanadium steel. It is a perfect hand tool for both professionals and DIY enthusiasts.

Features & Benefits:

• Two interchangeable blades with a ball retention device

• Ergonomically designed and comfortable handle for easy operation and higher torque made from indestructible cellulose acetate

• Red colour for easy identification

• Constructed from durable materials that guarantee long-life operation

• Heat treated steel to HRC 48 ∼ 56

• Supplied with slotted & Philips bits

• Compact size - Overall length (blade fitted): 75 mm

Typical Applications:

This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

• Mechanical and industrial production

• Woodworking/carpentry

• Fastening wood to metal

Speciality screwdrivers such as Star, Hex, Tri-Wing etc. are designed for specific applications such as:

• Electronics repairs

• Opening consoles - Xbox/ PlayStation

• Opening Mobile phones

• Opening MacBooks

Approvals & Certification:

• BS-25592

FAQs:

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

관련된 링크들