Stanley Bit Holder Screwdriver, 1/4 in Tip, 125 mm Blade, 125mm Overall
- RS 제품 번호:
- 125-2160
- 제조사 부품 번호:
- 0-65-490
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩24,100.00
재고있음
- 추가로 2026년 11월 16일 부터 150 개 단위 배송
- 추가로 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-2160
- 제조사 부품 번호:
- 0-65-490
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
Stanley Bit Holder Screwdriver, 125mm Blade Length, 1/4 in Tip size - 0-65-490
This bit holder screwdriver is designed for both professional and DIY tasks, ensuring efficiency in various applications. With a hexagonal tip size of 6.35mm and a blade length of 125mm, it provides versatility in handling a range of screws. Constructed from durable chrome vanadium steel, it guarantees strength and longevity. The bi-material handle offers improved grip and comfort during use, making it an excellent addition to any toolkit.
Features & Benefits
• Durable chrome vanadium steel blade provides long-lasting performance
• Hexagonal tip design increases versatility for various screw types
• 6.35mm tip size ensures compatibility with standard bits
• Bi-material handle enhances comfort during extended use
• Long blade length allows access to hard-to-reach areas
• Integrated bit holder improves efficiency and convenience
Applications
• Utilised in electrical installations for secure fittings
• Ideal for mechanical assembly tasks requiring precision
• Convenient for general maintenance and repair work
• Used for assembling furniture with bit attachments
• Suitable for automating tasks in production environments
How does the design of the handle contribute to user comfort during prolonged use?
The bi-material handle is specifically designed to provide a comfortable grip, reducing hand fatigue during extended tasks. This ergonomic approach makes it easier to maintain control and precision.
What materials are used in the construction of the blade, and why are they significant?
The blade is made from chrome vanadium steel, a material known for its high durability and resistance to wear. This ensures that the screwdriver withstands rigorous use without compromising performance.
How does the hexagonal tip design enhance the functionality of the screwdriver?
The hexagonal tip design allows for a greater range of bit compatibility, enabling the use of various screw types and sizes. This feature increases the tool's versatility in a variety of applications.
관련된 링크들
- Wiha Bit Holder Screwdriver, 1/4 in Tip, 125 mm Blade, 225mm Overall
- Wera Insulated Bit Holder Screwdriver, 9 mm Tip, 125 mm Blade VDE/1000V Approved, 125mm Overall
- Stanley Pozidriv Screwdriver, PZ2 Tip, 125 mm Blade, 125mm Overall
- Stanley Philips Screwdriver, PH2 Tip, 125 mm Blade, 125mm Overall
- Stanley Screwdriver, PZ2 Tip, 125 mm Blade
- Wera Bit Holder Bit Holder Screwdriver, 4 mm Tip, 23 mm Blade, 120mm Overall
- Wiha Bit Holder Screwdriver, 7 mm Tip, 125 mm Blade VDE/1000V Approved, 243mm Overall
- BETA Bit Holder Screwdriver, 125 mm Blade, 245mm Overall