RS PRO Standard, T30 Tip, 100 mm Blade

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
662-620
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

T30

Blade Length

100mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

제외

RS Pro Individual Star® Driver


From RS PRO this Star head screwdriver is robust and ergonomic. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example.

This precision Star screwdriver is constructed from satin chrome-finished steel, for a long and dependable service life. With an ergonomic handle, this Star screwdriver is perfect for professional applications.

Features and Benefits

• Fitted with solid red, cellulose acetate, fluted handles

• Extrusion acetate handle

• Satin Chrome finish

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. The Star driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production

• Electronics

• Opening consoles - Xbox/Playstation

• Woodworking/carpentry

What are the advantages of Star head screws?

Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

관련된 링크들