RS PRO Star Precision Screwdriver, T5 Tip, 50 mm Blade, 160 mm Overall
- RS 제품 번호:
- 243-557
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-557
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Screwdriver Type | Precision Screwdriver | |
| Tip Type | Star | |
| Tip Size | T5 | |
| Blade Length | 50 mm | |
| Overall Length | 160 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Screwdriver Type Precision Screwdriver | ||
Tip Type Star | ||
Tip Size T5 | ||
Blade Length 50 mm | ||
Overall Length 160 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
해당 안됨
- COO (Country of Origin):
- TW
RS PRO Precision Drivers
A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.
Features and Benefits
• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit
관련된 링크들
- RS PRO Star Precision Screwdriver, T8 Tip, 60 mm Blade, 170 mm Overall
- RS PRO Star Precision Screwdriver, T9 Tip, 60 mm Blade, 170 mm Overall
- RS PRO Star Precision Screwdriver, T6 Tip, 60 mm Blade, 170 mm Overall
- RS PRO Torx Precision Screwdriver, T4 Tip, 60 mm Blade, 170 mm Overall
- RS PRO Torx Precision Screwdriver, T10 Tip, 100 mm Blade, 210 mm Overall
- RS PRO Star Screwdriver, T9 Tip, 60 mm Blade
- RS PRO Phillips Precision Screwdriver, PH0 Tip, 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver, PH000 Tip, 60 mm Blade, 170 mm Overall