Gedore Phillips, Slotted Insulated, 7-Piece

Subtotal (1 unit)*

₩165,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩165,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-4393
제조사 부품 번호:
VDE 2170-2160 PH-077
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

Phillips: PH0, PH1, PH2, Slotted: 2.5, 4.5, 5.5, 6.5 mm

Standards/Approvals

CE-EN 345-1, DIN ISO 8764-1 PH, DIN 43620 Part 1, DIN ISO 2380-1, VDE 0680 Part 1, DIN ISO 2936, VDE 0303, EN 60900, DIN EN 60903, DIN ISO 8764-1 PZ, IEC 60900:2004

제외

COO (Country of Origin):
SI

GEDORE Screwdriver Set, 7 Pieces, Slotted and Phillips Tips - VDE Series - VDE 2170-2160 PH-077


Take a turn with this GEDORE screwdriver set for safe and secure fastening tasks. The blades are insulated up to 1000V to help you stay safe. Their bright red and yellow colour means they'll stand out from the crowd for easy identification. Thanks to their slot-head sizes between 2.5 and 6.5mm and their Phillips PH0, PH1 and PH2 tip sizes, you'll have the tools to tackle most tasks. A positive-fit handle and blade joint transmit maximum force with minimal pressure, taking the hard work out of using manual tools.

Features & Benefits


• Ergonomic handle for comfortable, precise turning

• Helpful hole for hanging the screwdrivers on a rack

• Labelled with sizes so you can easily pick out the one you need

Applications


• Electrical installations

• Machine maintenance

• Utilities

• HVAC systems

What are the screwdriver blades made of?


The screwdriver blades are made of molybdenum-vanadium steel to give them strength and resistance to corrosion.

관련된 링크들