Wera05057470001, 15-Piece

Subtotal (1 unit)*

₩170,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩170,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2198
Distrelec 제품 번호:
301-79-944
제조사 부품 번호:
05057470001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Screwdriver Set

Number of Pieces

15

ESD Safe

No

Tip Size

1/4

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3

비준수

Wera Screwdriver Set, 1/4in Hexagon Drive, 89mm Blade Length - Kraftform Kompakt Series - 05057470001


Sort out stubborn screws in a flash with this 17-piece screwdriver set from Wera. The included T-handle carries torque from your entire lower arm, making light work of intense fastening or loosening tasks. With its magnetic chuck, the kit's handle takes bits quickly for hassle-free tool-swapping. Tackling many assembly jobs is this product's specialty, thanks to its choice of 16 drive bits. As it uses a locking sleeve, the T-handle holds bits securely to cut out disruptive movement.

Features & Benefits


• Industry-standard 1/4in hexagon drive, providing wide bit compatibility

• Ergonomic grip to ensure comfortable handling

• Coated bits resist scratches, minimising the risk of breaking

• Textile case included for easy field carrying

Applications


• Commercial garages

• Home renovations

• Metalwork

• Appliance repairs

How do I release my bit from this set's T-handle?


Simply push forward on the sleeve and pull the bit free. This fast-release method allows you to switch tool heads in no time.

관련된 링크들