Stanley Screwdriver Set Phillips, Pozidriv, Slotted Insulated, 10-Piece

Subtotal (1 unit)*

₩93,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 6 개 단위 배송
  • 추가로 2026년 12월 07일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-1364
제조사 부품 번호:
STHT60032-0
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

10

Tip Type

Phillips, Pozidriv, Slotted

Standards/Approvals

No

COO (Country of Origin):
CN

Stanley Screwdriver Set, 10-Piece Screwdriver Tester Set, Insulated Screwdriver Type - STHT60032-0


This screwdriver set is a comprehensive insulated screwdriver kit designed specifically for professionals in the electrical, mechanical, and automation sectors. Comprising ten meticulously selected pieces, it features various tip types, ensuring versatility for multiple tasks. Each screwdriver is VDE approved, providing enhanced safety in electrical applications.

Features & Benefits


• Insulated design safeguards against electrical shocks

• Ten-piece screwdriver set for versatile usage

• Includes Phillips, Pozidriv, and slotted tip types

• Perfect for precision tasks with multiple tip sizes

• VDE/1000V certification for electrical safety compliance

• Durable construction for long-lasting performance

Applications


• Used for testing electrical systems and components

• Ideal for assembling and disassembling electronic devices

• Suitable for maintenance in electrical and mechanical industries

• Perfect for professionals requiring reliable insulated tools

• Provides safe operation in high-voltage situations

What specific tip sizes are included for versatility in tasks?


The set includes tip sizes such as PZ1 x 80mm, PZ2 x 100mm, PH1 x 80mm, PH2 x 100mm, as well as slotted tips of 2.5 x 75mm, 3.5 x 75mm, 4.0 x 100mm, 5.5 x 125mm, 6.5 x 150mm, and 3 x 65mm, catering to a wide range of applications.

How does the insulation contribute to safety during use?


The insulation is designed to prevent electrical shocks, providing a reliable safeguard when working with live circuits. This allows for greater confidence while undertaking tasks involving electrical components, ensuring user safety.

What makes this screwdriver set suitable for professional use?


The inclusion of various tip types and sizes ensures that it can tackle a multitude of tasks, from straightforward assembly to complex repairs. Its VDE approval confirms that it meets stringent safety standards crucial for professional settings.

관련된 링크들