Wera Screwdriver Set Torx Insulated, 6-Piece

Subtotal (1 unit)*

₩68,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 201 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-1883
Distrelec 제품 번호:
300-35-149
제조사 부품 번호:
05133356001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

Tip Type

Torx

Tip Size

TX 10, TX 15, TX 20, TX 25, TX 8, TX 9

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

Wera Screwdriver Set, 6 Pieces, Torx Tip - 05133356001


This Wera screwdriver set is a high-quality, VDE approved tool essential for professionals in various industries. With a 6-piece set and specially designed handle, it provides efficient and safe screwdriving for electricians and technicians.

Features & Benefits


• Insulated screwdriver set with Zinc Phosphate finish for durability and corrosion resistance

• Multi-piece set including Torx tip screwdrivers for precision work

• VDE approved for safe working at up to 1,000 volts

• Ergonomic handle design for rapid hand repositioning and high torque transfer

• Non-roll feature prevents tools from rolling away on the workplace

Applications


• Ideal for electricians working with high voltage equipment

• Can be used for precision screwdriving in automation and electronics industries

Can it be used for high voltage applications?


Yes, it is VDE approved for safe working at up to 1,000 volts.

Will it provide precise screwdriving for electronics?


Yes, the Torx tip screwdrivers ensure accuracy and precision in screwdriving tasks.

Is it suitable for professional use?


Yes, set is designed for high-quality and efficient performance.

관련된 링크들