Facom ANXR.J7 Screwdriver Set Torx, Torx BO Standard Screwdriver Set, 7-Piece

Subtotal (1 set)*

₩104,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩104,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
457-005
제조사 부품 번호:
ATXR.J7PB
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Torx, Torx BO

Tip Size

Torx: T8, T10, T15, T20, T25, T27, T30

Standards/Approvals

No

제외

COO (Country of Origin):
FR

FACOM ATXR.J7PB PROTWIST RESISTORX® Screwdriver Set - 7 Pieces


The FACOM ATXR.J7PB PROTWIST RESISTORX Screwdriver Set is engineered for durability and performance, making it an essential addition to any toolkit. The inline hardening process enhances tip life and bar strength, providing exceptional durability. The ergonomic handle features a soft grip material for comfort during extended use, while the handle channel design delivers +10% torque for efficient performance. The blade's tri-coating treatment (Zinc-Nickel-Chromium) offers high corrosion resistance, ensuring longevity. Laser marking provides virtually permanent identification, and CNC tip machining ensures a precise screw fit, increasing torque transfer and reducing wear.

Features and Benefits


Inline hardening process for +100% tip life and +100% bar strength


Ergonomic handle with soft grip material


Blade ""tri-coating"" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance


Handle channel for +10% torque


Laser marking gives virtually permanent marking


CNC tip machining gives better screw fit increasing torque transfer and reducing wear


Lifetime guarantee


Applications


The FACOM PROTWIST Screwdriver Set is a versatile tool set ideal for automotive repair, construction, electronics, manufacturing, aerospace and industrial maintenance.

Composition


1 Torx and reg; ATX screwdriver: T8 x 50 mm


6 Resistorx and reg; ATXR screwdrivers: TT10x75 - TT15x75 - TT20x100 - TT25x100 - TT27x100 - TT30x125 mm


Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.


With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.


Standards

ISO 14001

관련된 링크들