Wera Torq Screwdriver Bit, 0.25 mm Tip, TQ0 Tip, Hex Drive 1-Piece
- RS 제품 번호:
- 875-7300
- 제조사 부품 번호:
- 05066618001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩15,680.00
재고있음
- 추가로 2026년 11월 16일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 875-7300
- 제조사 부품 번호:
- 05066618001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Torq | |
| Size | TQ0 | |
| Number of Pieces | 1 | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Screwdriver Bit | ||
Head Type Torq | ||
Size TQ0 | ||
Number of Pieces 1 | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
제외
- COO (Country of Origin):
- CZ
871/1 TORQ-SET® Mplus bits, 25 mm
High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Ductile and tough for hard materials
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
871/1 TORQ-SET® Mplus bits, 25 mm, 0 x 25 mm
관련된 링크들
- Wera Torq Screwdriver Bit, 0.25 mm Tip, TQ5 Tip, Hex Drive 1-Piece
- Wera Torq Screwdriver Bit, 0.25 mm Tip, TQ 5/16 in Tip, Hex Drive 1-Piece, 32mm Overall
- Wera Torq Screwdriver Bit, 6.35 mm Drive, TQ6 Tip, Hex Drive, 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit, 6.35 mm Drive, TQ8 Tip, Hex Drive, 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit, 1/4 in Drive, TQ10 Tip, Hex Drive, 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit, 6.35 mm Drive, TQ 1/4 in Tip, Hex Drive, 32mm Overall 1-Piece
- Wera Screwdriver Bit, 1/4 in Tip, TQ6 Tip, Hex Drive, 25mm Overall 1-Piece
- Wera Screwdriver Bit, 1/4 in Tip, TQ1 Tip, Hex Drive, 25mm Overall 1-Piece