Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 3 mm Tip, Hex Drive 1-Piece
- RS 제품 번호:
- 875-6815
- 제조사 부품 번호:
- 05056343001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩11,980.00
재고있음
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 875-6815
- 제조사 부품 번호:
- 05056343001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hexagonal Plus | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hexagonal Plus | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-D | ||
제외
- COO (Country of Origin):
- CZ
840/1 Z Tamper-proof Hex-Plus BO bits
Tough viscous Wera bits for hexagon socket screws and universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Hexagon socket BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
840/1 Z Tamper-proof Hex-Plus BO bits, 3 x 25 mm
관련된 링크들
- Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 2 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 2.5 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit, 6.35 mm Drive, 5 mm Tip, Hex Drive, 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 6 mm Tip, Hex Drive, 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 2 → 2 mm² Tip, Hex Drive, 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 2.5 mm Tip, Hex Drive, 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit, 6 mm Drive, 50 mm Tip, Hexagonal Drive, 50mm Overall
- Wera Hex Screwdriver Bit, 7 mm Drive, 50 mm Tip, Hexagonal Drive, 50mm Overall