Wera Hex Bit Holder, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS 제품 번호:
- 266-6606
- 제조사 부품 번호:
- 05134480001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩19,340.00
재고있음
- 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-6606
- 제조사 부품 번호:
- 05134480001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 50 mm | |
| Material | Stainless Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 50 mm | ||
Material Stainless Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
893/4/1 K Universal Bit Holder, 1/4" x 50 mm
The Wera universal holder for mounting bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for outstanding corrosion protection. 1/4" hexagonal, suitable for screwdriver machines with mounting as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
Stainless sleeve and strong permanent magnet
1/4" hexagon drive (Wera connecting series 1)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With stainless steel sleeve and strong permanent magnet Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
관련된 링크들
- Wera Bit Holder, 1/4 in Tip, 50 mm Tip, Hex Drive, 50mm Overall
- Wera Hex Bit Holder, 1/4 in Drive, 1/4 in Tip, Hex Drive, 50mm Overall 1-Piece
- Wera Hex Bit Holder, 0.25 mm Drive, 7 mm Tip, Hex Drive 1-Piece
- Wera Hex Bit Holder, 0.25 mm Drive, 6 mm Tip, Hex Drive 1-Piece
- Wera Hex Bit Holder, 1/4 in Drive, 52 mm Tip, Hex Drive, 152mm Overall
- Wera Hex Bit Holder, 1/4 in Drive, 75 mm Tip, Hex Drive, 75mm Overall
- Wera Hex Bit Holder, 1/4 in Drive, 77 mm Tip, Hex Drive, 77mm Overall
- Wera Hex Bit Holder, 1/4 in Drive, 100 mm Tip, Hex Drive, 100mm Overall