Wera Spline Screwdriver Bit, 1/4 in Hexagon Drive Drive, M4 Tip, Hex Drive, 25mm Overall
- RS 제품 번호:
- 266-6172
- 제조사 부품 번호:
- 05066150001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩8,900.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-6172
- 제조사 부품 번호:
- 05066150001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | M4 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size M4 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
제외
- COO (Country of Origin):
- CZ
860/1 XZN Multi-point bits, M 4 x 25 mm
The Wera high quality bits for recessed multi-point screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For multi-point screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Multi-point socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
관련된 링크들
- Wera Spline Screwdriver Bit, 1/4 in Hexagon Drive Tip, M8 Tip, Hex Drive, 25 mm Overall
- Wera Spline Screwdriver Bit, 1/4 in Hexagon Drive Tip, M10 Tip, Hex Drive, 25 mm Overall
- Wera Spline Screwdriver Bit, 1/4 in Hexagon Drive Tip, M5 Tip, Hex Drive, 25 mm Overall
- Wera Square Screwdriver Bit, 1/4 in Hexagon Drive Tip, 50 mm Tip, Hexagon Socket Drive, 50mm Overall
- Wera Spline Screwdriver Bit, M6 Tip, Hex Drive, 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit, 1/4 in Hexagon Drive Tip, 89 mm Tip, Hexagonal Drive, 89 mm Overall
- Wera Square Screwdriver Bit, 1/4 in Hexagon Drive Tip, 89 mm Tip, Hex Drive, 89mm Overall
- Wera Hexagon Screwdriver Bit, 4 mm Tip, TX 4 Tip, Hex Drive, 30mm Overall 1-Piece