RS PRO Hex Screwdriver Bit, 1/4 in Drive, 5 mm Tip, Bi-Hexagon Drive, 25mm Overall 10-Piece
- RS 제품 번호:
- 265-8319
- 제조업체:
- RS PRO
Subtotal (1 pack of 10 units)*
₩17,980.00
일시적 품절
- 2026년 11월 24일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,798.00 | ₩17,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-8319
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 5 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Bi-Hexagon | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 5 mm | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Bi-Hexagon | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Chrome Molybdenum Steel Hex Bit (5 x 25mm)
A tough Chrome Moly Steel hex bit for the quick tightening or removal of hexagon fasteners and the easy adjustment of machine parts, industrial equipment and panel removal. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
5mm hex bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 618-998
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Hex Screwdriver Bit, 1/4 in Tip, 8 mm Tip, Bi-Hexagon Drive, 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit, 1/4 in Tip, 4 mm Tip, Bi-Hexagon Drive, 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit, 1/4 in Tip, 6 mm Tip, Bi-Hexagon Drive, 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit, 1/4 in Tip, 3 mm Tip, Bi-Hexagon Drive, 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit, 1/4 in Tip, 2.5 mm Tip, Bi-Hexagon Drive, 25 mm Overall 10-Piece
- Wera Hex Screwdriver Bit, 1/4 in Hexagon Drive Tip, 50 mm Tip, Hex Drive, 50 mm Overall 1-Piece
- Wera Hexagon Screwdriver Bit, 4 mm Tip, TX 4 Tip, Hex Drive, 30mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit, 3 mm Tip, 3 mm Tip, Hex Drive, 25 mm Overall 3-Piece