RS PRO Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 25 mm Overall 10-Piece
- RS 제품 번호:
- 125-0363
- 제조업체:
- RS PRO
Subtotal (1 Box of 1 unit)*
₩24,160.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩24,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-0363
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
RS Pro TiN CVD Screw Bits
RS Pro TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank;25 mm long;TiN CVT Coating
관련된 링크들
- RS PRO Screwdriver Bit, T20 Tip, Hex Drive, 70 mm Overall 1-Piece
- Wera Screwdriver Bit, TX20 Tip, T20 Tip, Hex Drive, 50mm Overall 1-Piece
- DeWALT Screwdriver Bit, T30 Tip, Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit, T20 Tip, Hex Drive, 25 mm Overall 5-Piece
- Facom Screwdriver Bit, 4 mm Tip, T7 Tip, Hex Drive, 28 mm Overall 1-Piece
- Bosch Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit, 6.35 mm Tip, T8 Tip, Hex Drive, 70 mm Overall 1-Piece
- Wera Screwdriver Bit, 6.35 mm Tip, T10 Tip, Hex Drive, 70 mm Overall 1-Piece