RS PRO Screwdriver Bit, Slotted Drive, 25 mm Overall 1-Piece
- RS 제품 번호:
- 252-961
- 제조업체:
- RS PRO
Subtotal (1 lot of 5 units)*
₩7,840.00
재고있음
- 추가로 2026년 11월 02일 부터 157 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 + | ₩7,840.00 | ₩1,568.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-961
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Blade Width | 5mm | |
| Drive Type | Slotted | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Blade Width 5mm | ||
Drive Type Slotted | ||
Standards/Approvals No | ||
제외
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
관련된 링크들
- RS PRO Screwdriver Bit, Slotted Drive, 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit, 25 mm Tip, Slotted Drive, 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit, 4 mm Tip, Slotted Drive, 40mm Overall 10-Piece
- RS PRO Screwdriver Bit, Slotted Drive 5-Piece
- Felo Screwdriver Bit, Slotted Drive, 170 mm Overall 1-Piece
- Wiha Screwdriver Bit, 6 mm Tip, Slotted Drive, 75 mm Overall 1-Piece
- Facom Screwdriver Bit, 4 mm Tip, Slotted Drive, 28 mm Overall 1-Piece
- Wera Screwdriver Bit, 1/4 in Tip, Slotted Drive, 50 mm Overall 1-Piece