DeWALT Hex, Torx, Phillips, Pozidriv, Phillips, Pozidriv, Slotted Screwdriver Bit Set, 6 Pieces
- RS 제품 번호:
- 890-4054
- 제조사 부품 번호:
- DT71514-QZ
- 제조업체:
- DeWALT
Subtotal (1 set)*
₩19,700.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩19,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 890-4054
- 제조사 부품 번호:
- DT71514-QZ
- 제조업체:
- DeWALT
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Head Type | Phillips, Pozidriv, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Drive Type | Hex, Torx, Phillips, Pozidriv | |
| Sub Type | Driver Bit | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Head Type Phillips, Pozidriv, Slotted | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 6 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Drive Type Hex, Torx, Phillips, Pozidriv | ||
Sub Type Driver Bit | ||
Standards/Approvals RoHS, REACH | ||
제외
- COO (Country of Origin):
- CN
DeWALT DT71514-QZ Rapid Load Screwdriving Set 6 Piece
The DT71514 impact rated 6 piece screwdriver set features the compact rapid load bit holder. Designed for easy insertion and removal of hex shank bits.
An integrated floating magnetic ring to hold screws when used with 25 mm long screwdriver bits. The removable silver collar allows debris or swarf to be easily cleaned off the tip.
Comes in a robust storage case
Provides rapid accessory changing between applications
Supplied with
1 x Compact rapid loading bit holder
1 x 25mm Pz2
1 x 25mm Pz3
1 x 25mm T25
1 x 50mm Pz2
1 x 50mm T20
Robust storage case
1 x 25mm Pz2
1 x 25mm Pz3
1 x 25mm T25
1 x 50mm Pz2
1 x 50mm T20
Robust storage case
관련된 링크들
- DeWALT Torx, Phillips, Hex, Pozidriv, Phillips, Pozidriv, Slotted Screwdriver Bit Set, 32 Pieces
- DeWALT, Torx, Pozidriv, Phillips, Slotted Screwdriver Bit Set, 32 Pieces
- DeWALT, Hex, Phillips, Pozidriv, Resistorx, Slotted, Torx Screwdriver Bit Set, 32 Pieces
- DeWALT, Pozidriv, Phillips, Slotted Screwdriver Bit Set, 24 Pieces
- DeWALT, Pozidriv, Phillips, Hex, Torx Screwdriver Bit Set, 32 Pieces
- Bahco Slotted, Hex, Torx, Phillips, Pozidriv, Pozidriv, Hex, Slotted, Phillips, Torx Screwdriver Bit Set, 26 Pieces
- Bahco Phillips, Torx, Hex, Slotted, Pozidriv, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 31 Pieces
- Bahco Pozidriv, Hex, Slotted, Phillips, Torx, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 31 Pieces