Wera Hex, Hex Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

₩92,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩92,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
775-5568
제조사 부품 번호:
05057695001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Head Type

Hex

Product Type

Screwdriver Bit Set

Size

PH2, PH3, PZ2, PZ3, T25, T30

Number of Pieces

6

Material

Diamond Tipped

Overall Length

50mm

Drive Size

1/4 in

Sub Type

Impact Bit Set

Drive Type

Hex

Standards/Approvals

ISO 1173, DIN 3126-F 6.3

제외

COO (Country of Origin):
CZ

Bit-Check 6 Impaktor 1


6 Wera Impaktor bits tidily arranged in a minimum of space in a practical Bit-Check. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry. The bit tip is coated with tiny diamond particles; this reduces the risk of any slipping out of the screw head thanks to the enhanced frictional resistance.

Upright positionable, multi-component Bit-Check

Impaktor technology for above-average service life

Particularly suitable for use with customary impact drivers

Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out

Take it easy tool finder: colour coding according to profile and size

1x Bit-Check 6 Impaktor 1, 6 pieces; 2x 851/4 IMP DC Impaktor bits: PH 2x50, PH 3x50; 2x 855/4 IMP DC Impaktor bits: PZ 2x50, PZ 3x50; 2x 867/4 IMP DC Impaktor TORX® bits: TX 25x50, TX 30x50

관련된 링크들