Wera Hex, Hex Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

₩107,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩107,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
775-5555
제조사 부품 번호:
05074788001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Screwdriver Bit Set

Head Type

Hex

Size

PZ2, PZ3

Number of Pieces

10

Material

Diamond Tipped

Overall Length

25mm

Drive Size

1/4in

Sub Type

Impactor

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3

제외

COO (Country of Origin):
CZ

Bit-Check 10 PZ Impaktor 1


Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Impakt holder for the absorption of extreme impulse peaks. Special torsion effect due to the double-torsion spring. Comes with a ring magnet that holds even long and heavy screws extremely securely, making it ideal for overhead work. The magnet can be pushed back and thereby neutralised. Particularly suitable for use with customary impact drivers.

Upright positionable, multi-component Bit-Check

Impaktor technology for above-average service life

Particularly suitable for use with customary impact drivers

Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out

Holder with ring magnet for holding longer and heavier screws

1x Bit-Check 10 PZ Impaktor 1, 10 pieces; 1x 897/4 IMP R Impaktor holder with retaining ring and ring magnet, 1/4" x 75 mm; 9x 855/1 IMP DC Impaktor bits: 7x PZ 2x25, 2x PZ 3x25

관련된 링크들