Wera Hex, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 61 Pieces

Subtotal (1 unit)*

₩151,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 74 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩151,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-0863
Distrelec 제품 번호:
301-07-591
제조사 부품 번호:
05057127001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Product Type

Screwdriver Bit Set

Size

Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40

Number of Pieces

61

Material

Steel

Sub Type

Bit-Safe 61 Universal 3

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3

제외

COO (Country of Origin):
CZ

Wera Screwdriver Bit Set, 61 Pieces, Universal Holder - Bit-Check Series - 05057127001


Wondering what tool to use for your fasteners? Strike that issue off your checklist with this screwdriver bit set from Wera. It's an all-in-one kit with bits for different screw types, including hexagonal, Phillips, Pozidriv, slotted and Torx heads. As there are 60 bits to pick from, there's one for every job. You also get a universal holder with a retaining ring and strong magnet for a secure grip on all pieces.

Features & Benefits


• Holder is made of steel for resistance to impact and corrosion

• Hex-Plus design to limit damage to hexagonal screws

Applications


• Electrical workshops

• Process and packaging facilities

• Industrial maintenance

Can I use the bits in this set with other holders?


Yes, the bits are compatible with power tools and automatic drills for quick and easy installation and removal of fasteners.

관련된 링크들