Wurth Elektronik Brass Screw Terminal, Vertical, 340A
- RS 제품 번호:
- 163-1849
- 제조사 부품 번호:
- 7461061
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
300개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 60 units)*
₩976,440.00
재고있음
- 추가로 2026년 11월 16일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 60 - 240 | ₩16,274.00 | ₩976,416.00 | - |
| 300 + | ₩14,646.00 | ₩878,796.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-1849
- 제조사 부품 번호:
- 7461061
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Orientation | Vertical | |
| Product Type | Screw Terminal | |
| Current | 340A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 36 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Number of Rows | 6 | |
| Series | REDCUBE | |
| Standards/Approvals | No | |
| Screw Size | M10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Orientation Vertical | ||
Product Type Screw Terminal | ||
Current 340A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 36 | ||
Body Material Brass | ||
Body Plating Tin | ||
Number of Rows 6 | ||
Series REDCUBE | ||
Standards/Approvals No | ||
Screw Size M10 | ||
- COO (Country of Origin):
- CN
Wurth REDCUBE Power Elements - Screw Terminals with Full Plain Pin Plate
REDCUBE screw Terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw Terminals have a rugged construction and are MADE from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These screw Terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.
Features and Benefits
Able to transfer up to approximately 300A onto a PCB
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process
Applications
These screw Terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.
Wurth Elektronik REDCUBE Series PCB Mount Terminals
관련된 링크들
- Wurth Elektronik Brass Screw Terminal, Vertical, 340A
- Wurth Elektronik Brass Screw Terminal, Right Angle, 340A
- Wurth Elektronik Brass Screw Terminal, Vertical
- Wurth Elektronik Brass Screw Terminal, Vertical, 130A
- Wurth Elektronik Brass Screw Terminal, Vertical, 180A
- Wurth Elektronik Brass Screw Terminal, Vertical, 250A
- Wurth Elektronik Brass Screw Terminal, Vertical, 160A
- Wurth Elektronik Brass Screw Terminal, Vertical, 240A