Eaton Screw Terminal, Straight
- RS 제품 번호:
- 120-932
- 제조사 부품 번호:
- 158563 NZM3-1-XKA1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩102,080.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩102,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 120-932
- 제조사 부품 번호:
- 158563 NZM3-1-XKA1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Snap-In | Yes | |
| Number of Legs | 1 | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Snap-In Yes | ||
Number of Legs 1 | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM connection type is a versatile and reliable accessory terminal suitable for single-pole applications. With a compact design and high-quality construction, it meets all relevant product standards for durability and performance. The terminal features a box design and is ideal for use with copper cables up to 185qmm in size. Suitable for a variety of industrial applications, this connection type offers ease of installation and maintenance, making it a valuable addition to your electrical system.
Compact design ideal for installations with limited space
Durable construction withstands rigors of industrial environments
Snap-in design ensures easy installation and minimal effort
Suitable for single-pole configurations in diverse industrial settings
관련된 링크들
- Eaton Screw Terminal, Straight
- Eaton Screw Terminal, Straight, 160A
- Eaton Screw Terminal, Straight, 250A
- Eaton Screw Terminal, Straight, 300A
- Eaton NZM Series Connection Terminal for Use with N(S)3, NZM3, PN3 102 mm x 92.5 mm x 137mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4, NZM3-4, PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with N(S)3, PN3, NZM3 102 mm x 92.5 mm x 137mm
- Eaton NZM Series Connection Terminal for Use with PN3-4, NZM3-4, N(S)3-4 105 mm x 190 mm x 105mm