Subtotal (1 Bag of 50 units)*
₩4,540.00
재고있음
- 342 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩4,540.00 | ₩90.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6854
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M5 | |
| Inside Diameter | 5.1mm | |
| Outside Diameter | 5.1mm | |
| Length | 7mm | |
| Flange Diameter | 5mm | |
| Colour | Natural | |
| Flange Thickness | 10.2mm | |
| Material | Nylon | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M5 | ||
Inside Diameter 5.1mm | ||
Outside Diameter 5.1mm | ||
Length 7mm | ||
Flange Diameter 5mm | ||
Colour Natural | ||
Flange Thickness 10.2mm | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
RS PRO Nylon Screw Insulators
RS PRO introduces a fantastic range of screw insulators. Designed for insulating metric machine screws from moisture and electricity these components can also be used as guides and spacers. This range is made from nylon 66 providing strength and wear resistance whilst also giving impact and fatigue resistance. Machine screw insulators are resistant to most chemicals, dirt and moisture they can also be used to seal in some applications. With a wide selection of sizes in this range, we have insulators that suit M2, M3, M4, M5, M6 and M8 size screws, with inside diameters from 2.1 mm to 8.1 mm and body length from 3 mm to 12 mm covering a variety of application uses.
Features and Benefits
Applications
Machine screw insulators, also known as shoulder washers, are designed to isolate the metal screws and provide insulation from moisture and electricity. Designed from Nylon 66 these machine screw insulators have good electrical insulating properties whilst also supplying corrosion, impact and wear resistance providing a tough and sturdy component. Due to the mechanical strength of nylon 66, these insulators can also be used as light load bearings. Due to their versatility, these screw insulators can be used both indoors and outdoors. Commonly found in applications such as
Automotive
Electronics
White goods
Construction
HVAC
관련된 링크들
- RS PRO Nylon Screw Insulator, M5, 7 mm
- RS PRO Nylon Screw Insulator, M5, 3 mm
- RS PRO Nylon Screw Insulator, M5, 4mm
- RS PRO Nylon Screw Insulator, M4, 6 mm
- RS PRO Nylon Screw Insulator, M3, 4 mm
- RS PRO Nylon Screw Insulator, M8, 10 mm
- RS PRO Nylon Screw Insulator, M6, 8 mm
- RS PRO Nylon Screw Insulator, M2, 3 mm