Facom 11 piece Plastic Steel Screw Extractor Set

Subtotal (1 unit)*

₩363,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩363,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
769-1779
제조사 부품 번호:
285.J10PF
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Screw Extractor Set

Number of Pieces

11

Set Contents

(5) Stud Pullers, (5) Appropriate Tapered and Tap Wrench 831.1

Material

Steel

Case Material

Plastic

ESD Safe

No

Standards/Approvals

No

제외

COO (Country of Origin):
FR

Facom Set of Right-Hand Thread Stud Extractors


Facom 285.J10PB is an 11 piece stud extractor set 3 to 18mm. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.

Features and Benefits:


• Set of 5 stud extractors, 5 cone bits and a tap wrench 831.1 (for use with the 4 smaller extractors only)

• Supplied in a plastic case BP.102 (204 x 122 x 52 mm)

• Tray PL.464

Typical Applications:


The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.

Screw extractors are commonly used by:

Mechanics

Engineers

Machine Service Specialists

Technicians

DIY enthusiasts

Tool Care


Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in their supplied case when not in use.

Supplied with

285 Single right-hand thread stud extractors: 4, 5, 6, 8, 11 and 285.F Single cone bits for extractors 285: F1, F2, F3, F4, F5

관련된 링크들