RS PRO Steel 250 Piece Pozidriv Drive Thread Forming Screw Drive Screw Kit
- RS 제품 번호:
- 482-7534
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩29,800.00 할인 받기
View bulk pricing optionsSubtotal (1 kit)*
₩33,700.00
마지막 RS 재고
- 최종적인 3 개 unit(s)이 배송 준비 됨
Kit(s) | Per Kit | 절감 |
|---|---|---|
| 1 - 4 | ₩33,700.00 | - |
| 5 + | ₩27,740.00 | ₩29,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(1개가 1미터안에)
₩40,340.00
- RS 제품 번호:
- 482-7534
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Pieces | 250 | |
| Product Type | Screw Kit | |
| Kit Contents | Bolt, Screw | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Sub Type | Thread Forming Screw | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Screw/Bolt Length Longest | 19mm | |
| Screw/Bolt Length Shortest | 6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Pieces 250 | ||
Product Type Screw Kit | ||
Kit Contents Bolt, Screw | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Sub Type Thread Forming Screw | ||
Material Steel | ||
Finish Bright Zinc | ||
Screw/Bolt Length Longest 19mm | ||
Screw/Bolt Length Shortest 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO 250 Piece Pozidriv Thread Forming Screw Set (CSK)
A 250 piece high quality Pozidriv screw set with countersunk heads (CSK) with a tri-lobular cross section capable of forming or cutting a matching thread size into plastic and wood. The CSK screws feature a Pozidriv head for easy fastening using screwdrivers and drill drivers, and the countersunk design enables the Pozidriv screw to sit flush with the surface level of the workpiece using a countersunk hole providing an unintrusive and secure finish.;Manufactured from robust Steel for excellent strength properties and finished in a Bright Zinc plating (BZP). The thread forming screws are corrosion and wear resistant and suitable for indoor and outdoor use, and suitable for use in harsh industrial conditions.
Features and Benefits
250 piece Pozidriv screw set
Sizes M4, M6, M8, M10
Screw lengths 6 to 19mm
Thread forming screw
Countersunk head
Tri-lobular cross section
Steel construction
Bright Zinc plating (BZP)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Steel 3165 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Steel 1250 Piece Pozidriv Drive Wood Screw Drive Screw/Bolt Kit
- Fischer Fixings Steel 700 Piece Pozidriv Drive Screw Drive Screw Kit
- RS PRO Stainless Steel 1905 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 3168 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Steel 1230 Piece Pozidriv Drive Self-Tapping Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 890 Piece Pozidriv Drive Self-Tapping Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1250 Piece Pozidriv, Slot Drive Wood Screw Drive Screw/Bolt Kit