Phoenix Contact Polyamide 6 100 Piece Screw/Bolt Kit

Subtotal (1 pack of 100 units)*

₩256,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩256,920.00₩2,570.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
609-190
제조사 부품 번호:
1403779
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Pieces

100

Product Type

Screw/Bolt Kit

Screw/Bolt Type

Screw

Head Shape

Round

Material

Polyamide 6

Screw/Bolt Length Longest

40mm

Standards/Approvals

RoHS

Screw/Bolt Length Shortest

40mm

COO (Country of Origin):
DE
The Phoenix Contact fillister head screw with plastic knurl is designed for precision and reliability in mounting applications. Crafted from high-quality PA 6 material, this product ensures durability while maintaining a lightweight profile. With dimensions perfect for M3 x 40 mm specifications, it serves as an essential component in various technical and industrial settings. The innovative design features a plastic knurl that enhances grip and functionality, making it an ideal choice for assembly processes. Tailored for both ease of use and efficiency, this product aligns with the highest standards of quality and performance, promising to meet the needs of professionals demanding excellence in their installations.

Ideal for precision mounting applications

Constructed from robust PA 6 material for exceptional durability

Lightweight design enhances installation efficiency

Features a plastic knurl for improved grip during assembly

Specifically designed to fit M3 x 40 mm requirements

Meets rigorous performance standards in industrial settings

Packaged in units of 100, ensuring convenience for bulk orders

Non-returnable as it is made to order, guaranteeing commitment to quality

관련된 링크들