RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit

Subtotal (1 kit of 1 unit)*

₩122,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 113 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩122,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
395-428
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Pieces

800

Product Type

Screw/Bolt Kit

Kit Contents

Bolt, Screw

Head Shape

Hex Socket Cap

Sub Type

Set Screw

Drive Type

Hex Socket

Material

Stainless Steel

Finish

Plain

Screw/Bolt Length Longest

12mm

Screw/Bolt Length Shortest

3mm

Standards/Approvals

DIN 916

COO (Country of Origin):
GB

RS PRO A2 Stainless Steel Hexagon Socket Set Screw Kit


From the trusted professional brand, RS PRO, this set of high-quality hexagon socket set screws are ideal for many applications in which a screw or bolt head would be detrimental to the overall operation. These fasteners usually have an entirely threaded body without a protruding head, although this is present on some styles, and an internal wrenching drive or Allen key is required to secure these screws into place. Once fastened, the set screw exerts a clamping force in order to secure the joined components in place by providing friction.


These set screws are made from A2 stainless steel (also known as 18.8 grade due to the 18% chromium and 8% nickel content), which provides a high hardness level and resistance to corrosion and wear & tear.


In this kit, you will find 800 set screws in thread sizes M3, M4, M5 and M6, and lengths of 3mm, 4mm, 5mm, 6mm, 8mm, 10mm and 12mm.


Features and Benefits


  • Set screws to DIN916 standards

  • Hexagonal drive type

  • Allows for unimpeded mechanical operation

  • A2 stainless steel that can withstand wear and tear

  • Generally non-magnetic

  • Weather and external corrosion resistance

  • Provides a clean and discreet aesthetic

  • Supplied in a polypropylene case with a hinged cover

  • Applications


    The impressive strength of A2 stainless steels makes it a versatile component material, with this strength especially benefitting set screws.


    Often used in situations where a standard nut & bolt would interfere with the functioning of an application, set screws almost always feature in mechanical systems to ensure smooth operation. Their fully-threaded body allows them to clamp two components together via friction, such as in architectural ironmongery.


    Set screws are also particularly useful in applications that require increased grip, such as attaching a pulley to hub shaft, as the end point of the set screw pushes firmly against the shaft.


    Why RS PRO?


    RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


    관련된 링크들