Vikan Polyamide Table & Floor Scraper, 10 piece
- RS 제품 번호:
- 248-7326
- 제조사 부품 번호:
- 29125
- 제조업체:
- Vikan
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-7326
- 제조사 부품 번호:
- 29125
- 제조업체:
- Vikan
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vikan | |
| Sub Type | Table & Floor Scraper | |
| Product Type | Scraper | |
| Blade Material | Polyamide | |
| Non-Sparking | Yes | |
| Number of Pieces | 10 | |
| Overall Length | 270mm | |
| Blade Width | 33mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vikan | ||
Sub Type Table & Floor Scraper | ||
Product Type Scraper | ||
Blade Material Polyamide | ||
Non-Sparking Yes | ||
Number of Pieces 10 | ||
Overall Length 270mm | ||
Blade Width 33mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DK
The Vikan scraper is ideal for removing stubborn food debris from floors and stainless steel surfaces and equipment, this flexible nylon scraper can be used with any vikan handle.
Material used is Polyamide
Blade Thickness is 6.3 mm
Length is 270 mm
Width is 33 mm
Height is 240 mm
Net weight of the product is 0.34 kg
Recommended sterilization temperature (Autoclave) is 121 °С
Maximum cleaning temperature (Dishwasher) is 93 °C
Maximum usage temperature (food contact) is 100 °C
Maximum usage temperature (non food contact) is 180 °C
Minimum usage temperature is -20 °C
Maximum drying temperature is 120 °C
관련된 링크들
- Vikan Polyamide Polyamide Paddle Scraper Blade, 10 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm