현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
5 박스 1개
₩144,400.00
- RS 제품 번호:
- 178-7687
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Scoop | |
| Colour | White | |
| Material | Plastic | |
| Scoop Capacity | 4kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Scoop | ||
Colour White | ||
Material Plastic | ||
Scoop Capacity 4kg | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Small Hygiene Scoop
This small multi-purpose one-piece scoop from our trusted and highly reliable own brand RS PRO is ideal for use in a range of environments and applications such as measuring food ingredients such as flour in a kitchen or dispensing ice in a bar. It is made with a durable and lightweight plastic that is available in a number of colours to allow colour coding and prevent cross-contamination.
Features & benefits
• Small universal flat bottomed scoop
• Very durable one-piece design that is easy to clean and maintain
• Ergonomic handle for additional grip and comfort when in use
• Can be stacked inside each other for easy storage
Common applications
Commonly used as a food scoop, the one-piece multipurpose design of hygiene scoops makes them a highly versatile measuring tool that can be used in a wide range of environments and applications such as:
• Portion scoop for measuring ingredients such as flour
• Bar ice scoop for transferring ice
• Candy scoop for use with pick and mix sweet dispensers
• Ice cream scoop for dispensing ice cream
• Dry goods scoop ideal for transferring cat or dog food from container to bowl
What materials are hygiene scoops made from?
Hygiene scoops are available in a range of materials to suit a variety of applications that are easy to use and easy to clean. The most common materials are:
• Plastic such as Polypropylene
• Aluminium
• Stainless steel
• Polycarbonate
Are scoops available in other colours?
Hygiene scoops are available in a range of colours that allow them to be color-coded and prevent cross-contamination. The most common colours are:
• White
• Red
• Blue
• Green
• Pink
• Yellow
관련된 링크들
- RS PRO Scoop, White
- RS PRO Polypropylene Scoop, White, 10 ml
- RS PRO Polypropylene Measuring Scoop, White, 50 ml
- RS PRO Polypropylene Measuring Scoop, White, 500 ml
- RS PRO Polypropylene Measuring Scoop, White, 250 ml
- RS PRO PP Measuring Scoop, 10ml Capacity, White
- RS PRO PP Measuring Scoop, 50ml Capacity, White
- Vikan Polypropylene Scoop, White