Vishay 30 V 8 A Diode Schottky 2-Pin DO-214AB SL43-E3/57T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (850 units, on reels of 850)*

₩1,035,300.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5,950 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
850 - 3400₩1,218.00₩1,035,470.00
4250 +₩1,194.00₩1,014,730.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-9604
제조사 부품 번호:
SL43-E3/57T
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

SL43

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

0.47V

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

2.62mm

Width

6.22mm

Length

7.11mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


관련된 링크들