Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214AC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 1800 units)*

₩327,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
1800 - 7200₩182.00₩329,040.00
9000 +₩180.00₩322,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-9348
제조사 부품 번호:
US1M-E3/61T
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

75ns

Height

2.09mm

Standards/Approvals

No

Width

2.79mm

Length

4.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers


From Vishay, the US1A and US1M series are ultrafast surface mount rectifier diodes. Featuring a small, low profile package, these rectifiers can be used by automatic pick and place machines.

Features and Benefits


• US1A and US1M rectifiers feature matte tin plated leads (solderable per J-STD-002 and JESD 22 B-102 depending on model).

• A coloured band indicates the cathode end.

• These rectifiers are constructed with a glass passivated pallet chip junction that can enhance reverse voltage resistance and decrease the risk of leakage.

• These rectifier diodes are efficient with ultra fast reverse recovery time and low switching losses.

• US1A and US1M rectifiers meet MSL 1 (Moisture Sensitivity Level 1), which means the package is robust and not sensitive to moisture during reflow.

• Capable of managing high forward surges.

Applications


These rectifiers are suited to freewheeling and high frequency applications. They can be used for switching mode inverters and converters in computers, telecommunications and consumer products.

With an AEC-Q101 qualification these rectifiers are also suitable for use in automotive applications.

Diodes and Rectifiers, Vishay Semiconductor


관련된 링크들