Vishay 4 kV 250 mA Diode General Purpose 2-Pin DO-204AL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

11000개 더 담고 ₩242,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 5500 units)*

₩3,817,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 24일 부터 5,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
5500 - 5500₩694.00₩3,813,700.00-
11000 - 16500₩672.00₩3,699,300.00₩242,000.00
22000 +₩652.00₩3,588,200.00₩924,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-9288
제조사 부품 번호:
GP02-40-E3/54
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

4kV

Diode Configuration

Single

Series

GP02-40

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

3V

Peak Reverse Recovery Time trr

2μs

Maximum Operating Temperature

175°C

Height

5.2mm

Diameter

2.7mm

Standards/Approvals

RoHS

Length

5.2mm

Width

2.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay GP02-20 to GP02-40 Glass Passivated Junction Rectifiers


Features

• Superectifier structure for high reliability application

• Cavity-free glass-passivated junction

• Low leakage current

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

• Single die

Typical Applications

• High voltage power supplies

• Inverters

• Converters

• Freewheeling diodes applications

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix

meets JESD 201 class 2 whisker test

Polarity: Color band denotes cathode end

What is operation junction and storage temperature?


It ranges between -65 °C to +175 °C

Diodes and Rectifiers, Vishay Semiconductor


관련된 링크들