Vishay 50 V 2 A Diode Soft Recovery 2-Pin DO-15
- RS 제품 번호:
- 918-9281
- 제조사 부품 번호:
- SBYV27-50-E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20000개 더 담고 ₩200,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩1,952,000.00
일시적 품절
- 2027년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 4000 - 16000 | ₩488.00 | ₩1,953,600.00 | - |
| 20000 + | ₩478.00 | ₩1,914,400.00 | ₩200,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 918-9281
- 제조사 부품 번호:
- SBYV27-50-E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | SBYV27 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.07V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 15ns | |
| Diameter | 3.6mm | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Length | 7.6mm | |
| Width | 3.6mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series SBYV27 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.07V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 15ns | ||
Diameter 3.6mm | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Length 7.6mm | ||
Width 3.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
관련된 링크들
- Vishay 50 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-50-E3/54
- Vishay 100 V 2 A Diode Soft Recovery 2-Pin DO-15
- Vishay 200 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-200-E3
- Vishay 100 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-100-E3/54
- Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 200 V 2 A Soft Recovery Ultrafast Plastic Rectifier Soft Recovery 2-Pin DO-15 SBYV27-200-E3/54
- Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD SBYV28-50-E3/54
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD