Vishay 100 V 1 A Diode General Purpose 2-Pin DO-214AC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

37500개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 reel of 7500 units)*

₩1,140,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
7500 - 30000₩152.00₩1,141,500.00-
37500 +₩150.00₩1,119,000.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-9247
제조사 부품 번호:
ES1B-E3/61T
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

ES1X

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

920mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Height

2.09mm

Length

4.5mm

Standards/Approvals

No

Width

2.79mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D


FEATURES

• Low profile package

• Ideal for automated placement

• Glass passivated pellet chip junction

• Ultrafast recovery times for high efficiency

• Low forward voltage, low power losses

• High forward surge capability

• Meets MSL level 1, per J-STD-020, LF maximum peak

of 260 °C

• AEC-Q101 qualified available

- Automotive ordering code: P/NHE3 or P/NHM3

TYPICAL APPLICATIONS

For use in high frequency rectification and freewheeling

application in switching mode converters and inverters for

consumer, computer, automotive and telecommunication.

MECHANICAL DATA

Case: SMA (DO-214AC)

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Base P/N-M3 - halogen-free, RoHS-compliant, commercial

grade

Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified

Base P/NHM3_X - halogen-free, RoHS-compliant, and

AEC-Q101 qualified

(“_X” denotes revision code e.g. A, B, .....)

Terminals: matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3, M3, HE3, and HM3 suffix meets JESD 201 class 2

whisker test

Polarity: color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


관련된 링크들