Infineon 1.2 kV 600 A Diode General Purpose 2-Pin BG-PB501
- RS 제품 번호:
- 839-1130
- 제조사 부품 번호:
- DZ600N12KHPSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 839-1130
- 제조사 부품 번호:
- DZ600N12KHPSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | BG-PB501 | |
| Maximum Continuous Forward Current If | 600A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | DZ600N | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 22kA | |
| Maximum Operating Temperature | 150°C | |
| Length | 101mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Height | 52mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type BG-PB501 | ||
Maximum Continuous Forward Current If 600A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series DZ600N | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 22kA | ||
Maximum Operating Temperature 150°C | ||
Length 101mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Height 52mm | ||
Automotive Standard No | ||
Infineon DZ600N Series Diode, 600A Maximum Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - DZ600N12KHPSA1
This diode is a high-performance single diode configuration designed specifically for demanding applications. With a maximum continuous forward current of 600A and a peak reverse repetitive voltage of 1200V, this silicon diode guarantees reliability in high-stress environments. Ideal for surface mounting, it enhances the efficiency and compactness of electronic designs.
Features & Benefits
• Designed for high current applications with 600A continuous current
• Capable of handling 1200V reverse voltage for robust performance
• Optimised thermal resistance supports better heat management
• Versatile use as a general-purpose rectifier diode
Applications
• Used in power supply circuits requiring high current handling
• Ideal for automation equipment where reliability is crucial
• Effective in motor drives and control
• Suitable for industrial power electronics systems
How does the low forward voltage drop benefit system efficiency?
The low forward voltage drop of 1.4V minimises power losses, enhancing overall system efficiency by ensuring more energy is converted effectively in high current applications.
What thermal management features support the diode's operation?
With a maximum junction temperature of 150°C and optimised thermal resistance, it ensures stable operation even under demanding conditions, extending the component's lifespan.
How does the diode perform during peak load conditions?
It is designed to withstand a peak non-repetitive forward surge current of 22kA, making it well-suited for applications where sharp load changes occur, ensuring reliability under transient conditions.
관련된 링크들
- Infineon 1.2 kV 600 A Diode General Purpose 2-Pin BG-PB501 DZ600N12KHPSA1
- Infineon 1.6 kV 600 A Diode General Purpose 2-Pin
- Infineon 1.6 kV 600 A Diode General Purpose 2-Pin DZ600N16KHPSA1
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin DD600N16KHPSA3
- Infineon 1.4 kV 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1 DD89N14KHPSA1
- Infineon 1.6 kV 104 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 89 A Diode General Purpose 3-Pin