Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- RS 제품 번호:
- 249-6978
- 제조사 부품 번호:
- BAS4007E6327HTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩24,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩750,000.00
일시적 품절
- 2027년 1월 14일 부터 18,000 개 단위 배송
- 추가로 2027년 6월 17일 부터 21,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩250.00 | ₩752,400.00 | - |
| 6000 - 6000 | ₩246.00 | ₩737,400.00 | ₩24,000.00 |
| 9000 + | ₩240.00 | ₩722,400.00 | ₩90,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-6978
- 제조사 부품 번호:
- BAS4007E6327HTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-143-4-1 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Parallel Pair | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-143-4-1 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Parallel Pair | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS40 Series Rectifier & Schottky Diode, 120mA Maximum Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4007E6327HTSA1
This rectifier & schottky diode is a surface-mount dual-diode device designed for low-voltage rectification and fast switching in Compact electronic assemblies. It operates across a wide temperature range suitable for demanding environments and is presented in a small SOT-143-4-1 package for straightforward PCB integration.
Features and Benefits:
• Low forward voltage 1000mV reduces conduction losses
• Max continuous forward current 120mA supports small-signal loads
• Peak reverse repetitive voltage 40V enables moderate-voltage blocking
• Peak non-rep surge current 200mA tolerates transient events
• Peak reverse current 1μA minimises leakage under reverse bias
• Operates from -55°C to 150°C for high-temperature applications
• Max continuous forward current 120mA supports small-signal loads
• Peak reverse repetitive voltage 40V enables moderate-voltage blocking
• Peak non-rep surge current 200mA tolerates transient events
• Peak reverse current 1μA minimises leakage under reverse bias
• Operates from -55°C to 150°C for high-temperature applications
Applications
• Suitable for power management in portable instruments
• Used for input protection in automotive sensing circuits
• Ideal for low-voltage rectification in DC-DC converters
• Can be used for signal demodulation in communication modules
• Used with Compact assemblies where surface mounting is required
• Used for input protection in automotive sensing circuits
• Ideal for low-voltage rectification in DC-DC converters
• Can be used for signal demodulation in communication modules
• Used with Compact assemblies where surface mounting is required
What package facilitates automated assembly?
The device is supplied in a SOT-143-4-1 package compatible with surface-mount placement machines.
How does its diode configuration affect circuit design?
The component is configured as a parallel pair across three pins allowing dual-path rectification or redundancy within constrained footprints.
What environmental standards does it meet for industrial use?
It conforms to RoHS requirements and meets automotive stress specification AEC-Q101 for qualification under vehicle conditions.
How should designers account for surge events?
Designers should consider the 200mA Peak non-repetitive forward surge rating when specifying transient protection and ensure PCB tracks handle brief surges.
관련된 링크들
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- Infineon 30 V 900 mA Diode Array Schottky 4-Pin SOT-143 BAS3007ARPPE6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1