Microchip 3.3 kV 90 A Rectifier & Schottky Diode Schottky 2-Pin TO-247 MAX
- RS 제품 번호:
- 249-4131
- 제조사 부품 번호:
- MSC090SDA330B2
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4131
- 제조사 부품 번호:
- MSC090SDA330B2
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247 MAX | |
| Maximum Continuous Forward Current If | 90A | |
| Peak Reverse Repetitive Voltage Vrrm | 3.3kV | |
| Diode Configuration | Anti-Parallel Pair | |
| Series | MSC090SDA330B2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 615A | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.26mm | |
| Height | 41.78mm | |
| Width | 5.31mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247 MAX | ||
Maximum Continuous Forward Current If 90A | ||
Peak Reverse Repetitive Voltage Vrrm 3.3kV | ||
Diode Configuration Anti-Parallel Pair | ||
Series MSC090SDA330B2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 615A | ||
Maximum Operating Temperature 175°C | ||
Length 16.26mm | ||
Height 41.78mm | ||
Width 5.31mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip's silicon carbide (SiC), power Schottky barrier diode (SBD) product line increases the performance over silicon diode solutions while lowering the total cost of ownership for high-voltage applications. The device is a 3300 V, 90 A SiC SBD in a two-lead T-MAX package. It has features like no reverse recovery, low forward voltage and low leakage current.
High switching frequency and low switching losses
Low noise (EMI) switching and higher reliability systems
관련된 링크들
- Microchip 3300 V 90 A Rectifier & Schottky Diode Schottky 2-Pin TO-247 MAX MSC090SDA330B2
- Microchip 700 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-247 MSC010SDA120B
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA170B
- Microchip 1700 V 50 A Schottky Barrier Schottky TO-247 MSC050SDA170B
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA120B