Wolfspeed 1.2 kV 56 A Rectifier & Schottky Diode 2-Pin D2PAK E4D20120G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
248-8952
제조사 부품 번호:
E4D20120G
제조업체:
Wolfspeed
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wolfspeed

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-263-3

Maximum Continuous Forward Current If

56A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

E

Pin Count

2

Peak Reverse Current Ir

35μA

Maximum Forward Voltage Vf

1.8V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

175°C

Height

4.57mm

Length

15.75mm

Standards/Approvals

RoHS

Width

10.28mm

Automotive Standard

AEC-Q101

The Wolfspeed Silicon Carbide Schottky Diode comes under E-Series Automotive . The Wolfspeed’s 1200V Discrete Silicon Carbide (SiC) Schottky Diodes feature the MPS (Merged PiN Schottky) design which is more robust and reliable than standard Schottky barrier diodes. Pairing Wolfspeed Silicon Carbide diodes with Silicon Carbide MOSFETs creates a powerful combination of higher efficiency and reduced component pricing when purchased together.

4th Generation SiC Merged PIN Schottky Technology

Zero Reverse Recovery Current

High-Frequency Operation

Temperature-Independent Switching Behaviour

AEC-Q101 Qualified and PPAP Capable

Humidity Resistant

관련된 링크들