DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- RS 제품 번호:
- 246-7604
- 제조사 부품 번호:
- SBR2M100SAF-13
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩11,250.00
재고있음
- 추가로 2026년 11월 09일 부터 9,300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 475 | ₩450.00 | ₩11,240.00 |
| 500 - 975 | ₩438.00 | ₩10,940.00 |
| 1000 - 2475 | ₩428.00 | ₩10,720.00 |
| 2500 - 4975 | ₩418.00 | ₩10,460.00 |
| 5000 + | ₩408.00 | ₩10,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-7604
- 제조사 부품 번호:
- SBR2M100SAF-13
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMAF | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SBR2M100SAF-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 780mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.6mm | |
| Height | 2.95mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMAF | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SBR2M100SAF-13 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 780mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Maximum Operating Temperature 150°C | ||
Length 5.6mm | ||
Height 2.95mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a single rectifier packaged in the low profile SMAF package, offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It has a superior reverse avalanche capability, a patented interlocking clip design for high surge current capacity, a patented Super Barrier Rectifier (SBR) technology. It offers a soft and fast switching. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.
Maximum average rectified output current is 2 A Peak repetitive reverse voltage VRRM is 100 V and peak forward surge current IFSM is 65 A Forward voltage drop VF is 0.78 V
관련된 링크들
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR3M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 100 V Schottky Diode Schottky 2-Pin SMAF SDT5A100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBR1045CTLQ-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA