DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- RS 제품 번호:
- 246-7002
- 제조사 부품 번호:
- SBRT40M80CTB-13
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-7002
- 제조사 부품 번호:
- SBRT40M80CTB-13
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SBRT40M80CTB-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 590mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 15.87mm | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SBRT40M80CTB-13 | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 590mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 15.87mm | ||
Width 4.82mm | ||
Length 10.66mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Trench Super Barrier Rectifier(SBR), packaged in the robust industry-standard TO263AB (D2PAK) package, the SBRT40M80CTB provides very low VF and excellent reverse leakage stability at high temperatures. They are ideal for use as a rectifier, freewheel diode or blocking diode. It has a reduced low forward voltage drop (VF); better efficiency and cooler operation. The device offers reduced high temperature reverse leakage; increased reliability against thermal runaway failure in high temperature operation.
Maximum average rectified output current per leg is 2 A Peak Repetitive reverse voltage VRRM is 80 V Peak Forward Surge current IFSM is 230 A Forward voltage drop VF is 0.59 V
관련된 링크들
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB SBRT40V100CT
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1Q-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123 SBRT3M60P1-7
- DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBRT10U50SP5-13D