DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
246-6920
제조사 부품 번호:
DTH8L06DNC-13
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252

Peak Reverse Repetitive Voltage Vrrm

600V

Series

DTH8L06DNC-13

Rectifier Type

Fast Recovery

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

175°C

Length

6.7mm

Height

10.3mm

Width

2.38mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex makes a Hyper-fast Epitaxial rectifier. Rated for 8 A, it is suitable for low voltage, high frequency inverters; monitor power, TV power, DCM (Discontinuous conduction mode) for notebook PC power controller circuits; PFC (power factor correction) circuits for LED street lighting. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free TO252 packaging.

It has a soft, hyper fast switching capability It is specially suited for Discontinuous Conduction mode (DCM) power factor Correction circuit The device offers high reliability and efficiency

관련된 링크들