Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP VS-ETH3106FP-N3
- RS 제품 번호:
- 243-7140
- 제조사 부품 번호:
- VS-ETH3106FP-N3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩28,340.00
일시적 품절
- 2026년 12월 04일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩5,668.00 | ₩28,340.00 |
| 10 - 20 | ₩5,536.00 | ₩27,680.00 |
| 25 - 95 | ₩5,408.00 | ₩27,040.00 |
| 100 - 495 | ₩5,268.00 | ₩26,340.00 |
| 500 + | ₩5,156.00 | ₩25,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7140
- 제조사 부품 번호:
- VS-ETH3106FP-N3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | FRED Pt | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series FRED Pt | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of switch mode power supplies and inverters (air conditioning, high-frequency welding, UPS, and motor drives) The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Hyperfast soft recovery time
Low forward voltage drop
175 °C operating junction temperature
Low leakage current
Fully isolated package (VINS = 2500 VRMS)
True 2 pin package
Designed and qualified according to JEDEC®-JESD 47
관련된 링크들
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP VS-ETH3106FP-N3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-AZH3106FP-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-CZH6106FP-M3
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 2-Pin TO-220FP VS-ETH0806FP-M3
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8S06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8L06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8R06FP