Vishay 1.2 kV 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX1512S2LHM3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 800 units)*

₩1,932,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
800 - 3200₩2,416.00₩1,932,000.00
4000 +₩2,366.00₩1,893,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-7134
제조사 부품 번호:
VS-E5TX1512S2LHM3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

FRED Pt

Rectifier Type

General Purpose

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Maximum Forward Voltage Vf

2.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for high frequency converters, both soft switched / resonant. Specifically designed to improve efficiency of PFC and output rectification stages of EV / HEV battery charging stations, booster stage of solar inverters and UPS applications, these devices are perfectly matched to operate with MOSFETs or high speed IGBTs.

Hyperfast and optimized Qrr

Best in class forward voltage drop and switching losses trade off

Optimized for high speed operation

175 °C maximum operating junction temperature

Polyimide passivation

Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C

AEC-Q101 qualified meets JESD 201 class 2 whisker test

관련된 링크들