Vishay 1.2 kV 85 A Diode Recovery 2-Pin DO-5
- RS 제품 번호:
- 238-4697
- 제조사 부품 번호:
- VS-85HF120M
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩43,080.00
일시적 품절
- 2026년 10월 20일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩43,080.00 |
| 25 - 49 | ₩42,000.00 |
| 50 + | ₩41,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-4697
- 제조사 부품 번호:
- VS-85HF120M
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | VS-85HF | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 9mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8kA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 180°C | |
| Width | 17.35mm | |
| Standards/Approvals | RoHS | |
| Height | 22.9mm | |
| Length | 20.02mm | |
| Diameter | 17.35mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series VS-85HF | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 9mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8kA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 180°C | ||
Width 17.35mm | ||
Standards/Approvals RoHS | ||
Height 22.9mm | ||
Length 20.02mm | ||
Diameter 17.35mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Types up to 1600 V VRRM
Leaded version available
관련된 링크들
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB VS-72HF120
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB VS-85HF120
- Vishay 1200 V 40 A Diode Recovery 2-Pin DO-5
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 1 kV 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 200 V 85 A Diode Fast Recovery 2-Pin DO-203AB